Direct
Direct
Upgrade
Upgrade
Upgrade

RT0805WRB075K6L | |
|---|---|
DigiKey Part Number | RT0805WRB075K6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805WRB075K6L |
Description | RES SMD 5.6K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805WRB075K6L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-562-W-T1 | Susumu | 1.087 | 408-RG2012N-562-W-T1CT-ND | kr.4.18000 | Direct |
| RG2012N-562-W-T5 | Susumu | 0 | RG2012N-562-W-T5-ND | kr.1.80766 | Direct |
| RG2012V-562-P-T1 | Susumu | 702 | 408-RG2012V-562-P-T1CT-ND | kr.13.82000 | Upgrade |
| RG2012V-562-W-T1 | Susumu | 0 | RG2012V-562-W-T1-ND | kr.6.38432 | Upgrade |
| RG2012V-562-W-T5 | Susumu | 0 | RG2012V-562-W-T5-ND | kr.6.33346 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.58254 | kr.22,912.70 |
| Unit Price without VAT: | kr.4.58254 |
|---|---|
| Unit Price with VAT: | kr.5.72818 |


