RT0805DRD07750KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.15868
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.10774
Datasheet

Upgrade


YAGEO
In Stock: 515
Unit Price: kr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05385
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.03002
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.934
Unit Price: kr.0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.583
Unit Price: kr.0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.24042
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.0.51769
Datasheet

Upgrade


Susumu
In Stock: 10.503
Unit Price: kr.0.10000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.26878
Datasheet

Upgrade


Vishay Dale
In Stock: 4.837
Unit Price: kr.0.35000
Datasheet

Upgrade


Vishay Dale
In Stock: 816
Unit Price: kr.0.75000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.07615
Datasheet
750 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD07750KL

DigiKey Part Number
RT0805DRD07750KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRD07750KL
Description
RES SMD 750K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD07750KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD07750KLYAGEO0AT0805BRD07750KL-NDkr.0.15868Upgrade
AT0805CRD07750KLYAGEO0AT0805CRD07750KL-NDkr.0.10774Upgrade
RT0805BRD07750KLYAGEO515YAG1968CT-NDkr.0.08000Upgrade
RT0805CRD07750KLYAGEO0RT0805CRD07750KL-NDkr.0.05385Upgrade
RG2012P-754-D-T5Susumu0RG2012P-754-D-T5-NDkr.0.03002Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18886kr.944.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.18886
Unit Price with VAT:kr.0.23608