


TNPW0805750KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805750KBEENTR-ND - Tape & Reel (TR) 541-TNPW0805750KBEENCT-ND - Cut Tape (CT) 541-TNPW0805750KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805750KBEEN |
Description | RES 750K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805750KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805750KBEEA | Vishay Dale | 4.837 | 541-3228-1-ND | kr.2.60000 | Parametric Equivalent |
| ERA-6AEB754V | Panasonic Industry | 2.983 | P750KDACT-ND | kr.0.63000 | Direct |
| RG2012P-754-B-T5 | Susumu | 10.503 | RG20P750KBCT-ND | kr.0.76000 | Direct |
| RT0805BRD07750KL | YAGEO | 515 | YAG1968CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.64700 | kr.46.47 |
| 25 | kr.4.30880 | kr.107.72 |
| 50 | kr.4.07160 | kr.203.58 |
| 100 | kr.3.85410 | kr.385.41 |
| 250 | kr.3.59504 | kr.898.76 |
| 500 | kr.3.42068 | kr.1,710.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26421 | kr.3,264.21 |
| 2.000 | kr.3.12483 | kr.6,249.66 |
| 3.000 | kr.3.05079 | kr.9,152.37 |
| 5.000 | kr.2.96491 | kr.14,824.55 |
| 7.000 | kr.2.91260 | kr.20,388.20 |
| 10.000 | kr.2.86068 | kr.28,606.80 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

