RT0805DRD0722KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63419
Datasheet

Upgrade


YAGEO
In Stock: 16.454
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.51212
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.90633
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.35211
Datasheet

Direct


Susumu
In Stock: 1.260
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 717
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.605
Unit Price: kr.2.50000
Datasheet

Upgrade


Panasonic Industry
In Stock: 20.404
Unit Price: kr.2.95000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.824
Unit Price: kr.3.53000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.70031
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 2.156
Unit Price: kr.5.45000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.46774
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.75714
Datasheet
22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD0722KL

DigiKey Part Number
311-2721-2-ND - Tape & Reel (TR)
311-2721-1-ND - Cut Tape (CT)
311-2721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD0722KL
Description
RES SMD 22K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD0722KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805CRD0722KLYAGEO0AT0805CRD0722KL-NDkr.0.63419Upgrade
RT0805BRD0722KLYAGEO16.454YAG1833CT-NDkr.0.64000Upgrade
RT0805CRD0722KLYAGEO0RT0805CRD0722KL-NDkr.0.51212Upgrade
RT0805WRB0722KLYAGEO0RT0805WRB0722KL-NDkr.3.90633Upgrade
RT0805WRD0722KLYAGEO0RT0805WRD0722KL-NDkr.1.35211Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19615kr.980.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000