RG2012N-223-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 2.017
Unit Price: kr.4.23000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.82762
Datasheet

Upgrade


Panasonic Industry
In Stock: 20.404
Unit Price: kr.2.95000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.824
Unit Price: kr.3.53000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.90633
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.93645
Datasheet
22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-223-D-T5

DigiKey Part Number
RG2012N-223-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012N-223-D-T5
Description
RES SMD 22K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-223-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-223-W-T1Susumu2.017RG20N22.0KWCT-NDkr.4.23000Upgrade
RG2012N-223-W-T5Susumu0RG2012N-223-W-T5-NDkr.1.82762Upgrade
ERA-6ARB223VPanasonic Industry20.404P22KBFCT-NDkr.2.95000Upgrade
ERA-6ARW223VPanasonic Industry3.824P22KBSCT-NDkr.3.53000Upgrade
RT0805WRB0722KLYAGEO0RT0805WRB0722KL-NDkr.3.90633Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.75714kr.3,785.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.75714
Unit Price with VAT:kr.0.94643