RT0805CRE07287KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6.595
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.47446
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.40611
Datasheet

Upgrade


Panasonic Industry
In Stock: 14.929
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.22118
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.91903
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.42315
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13395
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.02716
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37357
Datasheet
287 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRE07287KL

DigiKey Part Number
RT0805CRE07287KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRE07287KL
Description
RES SMD 287K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
287 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRE07287KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07287KLYAGEO6.595YAG1848CT-NDkr.0.64000Upgrade
RT0805BRE07287KLYAGEO0RT0805BRE07287KL-NDkr.0.47446Upgrade
RT0805CRD07287KLYAGEO0RT0805CRD07287KL-NDkr.0.40611Upgrade
ERA-6AEB2873VPanasonic Industry14.929P287KDACT-NDkr.0.64000Upgrade
RG2012N-2873-B-T5Susumu0RG2012N-2873-B-T5-NDkr.1.22118Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35318kr.1,765.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.35318
Unit Price with VAT:kr.0.44148