RG2012N-2873-W-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.82477
Datasheet
RG2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012N-2873-W-T1

DigiKey Part Number
RG2012N-2873-W-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012N-2873-W-T1
Description
RES SMD 287K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
287 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012N-2873-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.91603kr.1,916.03
Manufacturers Standard Package
Unit Price without VAT:kr.1.91603
Unit Price with VAT:kr.2.39504