
PA1206FRM470R002L | |
|---|---|
DigiKey Part Number | 13-PA1206FRM470R002LTR-ND - Tape & Reel (TR) 13-PA1206FRM470R002LCT-ND - Cut Tape (CT) 13-PA1206FRM470R002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRM470R002L |
Description | RES 0.002 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSMA1206R0020FCM | Eaton - Electronics Division | 7.638 | 283-MSMA1206R0020FCMCT-ND | kr.2.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.66900 | kr.26.69 |
| 25 | kr.2.26960 | kr.56.74 |
| 50 | kr.2.02120 | kr.101.06 |
| 100 | kr.1.80820 | kr.180.82 |
| 250 | kr.1.57536 | kr.393.84 |
| 500 | kr.1.42942 | kr.714.71 |
| 1.000 | kr.1.30541 | kr.1,305.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.11044 | kr.4,441.76 |
| 8.000 | kr.1.03437 | kr.8,274.96 |
| 12.000 | kr.0.99531 | kr.11,943.72 |
| 20.000 | kr.0.95113 | kr.19,022.60 |
| 28.000 | kr.0.92480 | kr.25,894.40 |
| 40.000 | kr.0.91742 | kr.36,696.80 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

