2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA1206R0020FCM

DigiKey Part Number
283-MSMA1206R0020FCMTR-ND - Tape & Reel (TR)
283-MSMA1206R0020FCMCT-ND - Cut Tape (CT)
283-MSMA1206R0020FCMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA1206R0020FCM
Description
RES 0.002 OHM 1% 1W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.638
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.66100kr.16.61
25kr.1.40760kr.35.19
50kr.1.24780kr.62.39
100kr.1.11200kr.111.20
250kr.0.96292kr.240.73
500kr.0.86960kr.434.80
1.000kr.0.79015kr.790.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70695kr.3,534.75
10.000kr.0.65681kr.6,568.10
15.000kr.0.63106kr.9,465.90
25.000kr.0.60193kr.15,048.25
35.000kr.0.58458kr.20,460.30
50.000kr.0.56762kr.28,381.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000