Upgrade
Similar
Similar
Similar
Similar

RT0805BRB0740K2L | |
|---|---|
DigiKey Part Number | RT0805BRB0740K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRB0740K2L |
Description | RES SMD 40.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB0740K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805WRB0740K2L | YAGEO | 0 | RT0805WRB0740K2L-ND | kr.3.86367 | Upgrade |
| RNCF0805AKT40K2 | Stackpole Electronics Inc | 0 | RNCF0805AKT40K2-ND | kr.2.55952 | Similar |
| RNCF0805ATT40K2 | Stackpole Electronics Inc | 0 | RNCF0805ATT40K2-ND | kr.2.32111 | Similar |
| RNCF0805BKT40K2 | Stackpole Electronics Inc | 0 | RNCF0805BKT40K2-ND | kr.1.32607 | Similar |
| RNCF0805BTT40K2 | Stackpole Electronics Inc | 0 | RNCF0805BTT40K2-ND | kr.1.19571 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.48003 | kr.7,400.15 |
| Unit Price without VAT: | kr.1.48003 |
|---|---|
| Unit Price with VAT: | kr.1.85004 |



