RNCF0805BKT40K2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.6.74768
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.22118
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.91903
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.49638
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.3.90633
Datasheet
40.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BKT40K2

DigiKey Part Number
RNCF0805BKT40K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805BKT40K2
Description
RES SMD 40.2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BKT40K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73C2A40K2BTGTE Connectivity Passive Product01676335-1-NDkr.6.74768Direct
RG2012N-4022-B-T5Susumu0RG2012N-4022-B-T5-NDkr.1.22118Upgrade
RG2012N-4022-W-T1Susumu0RG2012N-4022-W-T1-NDkr.1.91903Upgrade
RT0805BRB0740K2LYAGEO0RT0805BRB0740K2L-NDkr.1.49638Similar
RT0805WRB0740K2LYAGEO0RT0805WRB0740K2L-NDkr.3.90633Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.34072kr.1,340.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.34072
Unit Price with VAT:kr.1.67590