RT0603FRE071K74L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 13.739
Unit Price: kr.0.82000
Datasheet

Upgrade


YAGEO
In Stock: 7.688
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.38853
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.30602
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14553
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.434
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.11404
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.37351
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.74887
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.50195
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 4.828
Unit Price: kr.0.76000
Datasheet
1.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE071K74L

DigiKey Part Number
13-RT0603FRE071K74LTR-ND - Tape & Reel (TR)
13-RT0603FRE071K74LCT-ND - Cut Tape (CT)
13-RT0603FRE071K74LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE071K74L
Description
RES SMD 1.74K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE071K74L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD071K74LYAGEO13.73913-RT0603BRD071K74LCT-NDkr.0.82000Upgrade
RT0603BRE071K74LYAGEO7.688YAG4659CT-NDkr.0.63000Upgrade
RT0603CRD071K74LYAGEO0RT0603CRD071K74L-NDkr.0.38853Upgrade
RT0603CRE071K74LYAGEO0RT0603CRE071K74L-NDkr.0.30602Upgrade
RT0603DRD071K74LYAGEO0RT0603DRD071K74L-NDkr.0.14553Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.07600kr.0.76
25kr.0.06840kr.1.71
50kr.0.06460kr.3.23
100kr.0.06150kr.6.15
250kr.0.05708kr.14.27
500kr.0.05390kr.26.95
1.000kr.0.05091kr.50.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04272kr.213.60
10.000kr.0.04060kr.406.00
15.000kr.0.03946kr.591.90
25.000kr.0.03813kr.953.25
35.000kr.0.03732kr.1,306.20
50.000kr.0.03650kr.1,825.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750