RT0603FRE071K74L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 13.739
Unit Price: kr.0.11000
Datasheet

Upgrade


YAGEO
In Stock: 7.760
Unit Price: kr.0.09000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05274
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.04154
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.01975
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19.048
Unit Price: kr.0.09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.01548
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.05070
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.15224
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.10165
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.33962
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.23422
Datasheet

Upgrade


Susumu
In Stock: 4.828
Unit Price: kr.0.10000
Datasheet
1.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE071K74L

DigiKey Part Number
13-RT0603FRE071K74LTR-ND - Tape & Reel (TR)
13-RT0603FRE071K74LCT-ND - Cut Tape (CT)
13-RT0603FRE071K74LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE071K74L
Description
RES SMD 1.74K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.74 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE071K74L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.07700kr.0.77
25kr.0.06960kr.1.74
50kr.0.06560kr.3.28
100kr.0.06240kr.6.24
250kr.0.05788kr.14.47
500kr.0.05466kr.27.33
1.000kr.0.05163kr.51.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04333kr.216.65
10.000kr.0.04118kr.411.80
15.000kr.0.04002kr.600.30
25.000kr.0.03868kr.967.00
35.000kr.0.03785kr.1,324.75
50.000kr.0.03702kr.1,851.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000