Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603DRE07287KL | |
|---|---|
DigiKey Part Number | RT0603DRE07287KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07287KL |
Description | RES SMD 287K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07287KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07287KL | YAGEO | 10.092 | YAG1609CT-ND | kr.0.63000 | Upgrade |
| RT0603BRE07287KL | YAGEO | 0 | RT0603BRE07287KL-ND | kr.0.33812 | Upgrade |
| RT0603CRD07287KL | YAGEO | 0 | RT0603CRD07287KL-ND | kr.0.38853 | Upgrade |
| RT0603CRE07287KL | YAGEO | 0 | RT0603CRE07287KL-ND | kr.0.30602 | Upgrade |
| RT0603DRD07287KL | YAGEO | 0 | RT0603DRD07287KL-ND | kr.0.14625 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08081 | kr.404.05 |
| Unit Price without VAT: | kr.0.08081 |
|---|---|
| Unit Price with VAT: | kr.0.10101 |




