RG1608P-2873-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 15.033
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 153
Unit Price: kr.1.97000
Datasheet

Direct


YAGEO
In Stock: 10.092
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 15.221
Unit Price: kr.1.65000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.17887
Datasheet
287 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-2873-B-T5

DigiKey Part Number
RG1608P-2873-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-2873-B-T5
Description
RES SMD 287K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
287 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-2873-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB2873VPanasonic Industry15.033P287KDBCT-NDkr.0.63000Direct
RP73PF1J287KBTDFTE Connectivity Passive Product1531712-RP73PF1J287KBTDFCT-NDkr.1.97000Direct
RT0603BRD07287KLYAGEO10.092YAG1609CT-NDkr.0.63000Direct
TNPW0603287KBEEAVishay Dale15.221541-TNPW0603287KBEEACT-NDkr.1.65000Direct
TNPW0603287KBEENVishay Dale0TNPW0603287KBEEN-NDkr.2.17887Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41853kr.2,092.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.41853
Unit Price with VAT:kr.0.52316