Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603DRD0768KL | |
|---|---|
DigiKey Part Number | 311-68KDTR-ND - Tape & Reel (TR) 311-68KDCT-ND - Cut Tape (CT) 311-68KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0768KL |
Description | RES SMD 68K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0768KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.21800 | kr.5.45 |
| 50 | kr.0.20540 | kr.10.27 |
| 100 | kr.0.19400 | kr.19.40 |
| 250 | kr.0.17980 | kr.44.95 |
| 500 | kr.0.17004 | kr.85.02 |
| 1.000 | kr.0.16097 | kr.160.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13601 | kr.680.05 |
| 10.000 | kr.0.12977 | kr.1,297.70 |
| 15.000 | kr.0.12643 | kr.1,896.45 |
| 25.000 | kr.0.12255 | kr.3,063.75 |
| 35.000 | kr.0.12018 | kr.4,206.30 |
| 50.000 | kr.0.11782 | kr.5,891.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





