RT0603CRD0768KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 13
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.121
Unit Price: kr.1.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.691
Unit Price: kr.2.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.130
Unit Price: kr.3.17000
Datasheet

Upgrade


Vishay
In Stock: 913
Unit Price: kr.0.70000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.64333
Datasheet

Upgrade


Susumu
In Stock: 22.104
Unit Price: kr.0.63000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet
68 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD0768KL

DigiKey Part Number
RT0603CRD0768KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD0768KL
Description
RES SMD 68K OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD0768KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0768KLYAGEO13YAG4586CT-NDkr.0.63000Upgrade
ERA-3AEB683VPanasonic Industry0P68KDBCT-NDkr.0.63000Upgrade
ERA-3APB683VPanasonic Industry1.121P68KAYCT-NDkr.1.71000Upgrade
ERA-3ARB683VPanasonic Industry3.691P68KBDCT-NDkr.2.54000Upgrade
ERA-3ARW683VPanasonic Industry5.130P68KBECT-NDkr.3.17000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38853kr.1,942.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.38853
Unit Price with VAT:kr.0.48566