Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603CRD07820RL | |
|---|---|
DigiKey Part Number | RT0603CRD07820RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603CRD07820RL |
Description | RES SMD 820 OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603CRD07820RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07820RL | YAGEO | 10.288 | YAG1738CT-ND | kr.0.63000 | Upgrade |
| ERA-3AEB821V | Panasonic Industry | 11.150 | P820DBCT-ND | kr.0.63000 | Upgrade |
| ERA-3APB821V | Panasonic Industry | 1.131 | P820AYCT-ND | kr.1.71000 | Upgrade |
| MCT06030D8200BPW00 | Vishay | 0 | 231221678216-ND | kr.0.46230 | Upgrade |
| MCT06030E8200BP500 | Vishay | 0 | MCT06030E8200BP500-ND | kr.1.13662 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38853 | kr.1,942.65 |
| Unit Price without VAT: | kr.0.38853 |
|---|---|
| Unit Price with VAT: | kr.0.48566 |





