Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030D8200BPW00 | |
|---|---|
DigiKey Part Number | 231221678216-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030D8200BPW00 |
Description | RES 820 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D8200BPW00 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D8200BP100 | Vishay | 0 | MCT06030D8200BP100-ND | kr.1.45148 | Parametric Equivalent |
| MCT06030D8200BP500 | Vishay | 4.329 | 749-MCT06030D8200BP500CT-ND | kr.0.70000 | Parametric Equivalent |
| MCT06030E8200BP500 | Vishay | 0 | MCT06030E8200BP500-ND | kr.1.13662 | Parametric Equivalent |
| ERA-3AEB821V | Panasonic Industry | 31.070 | P820DBCT-ND | kr.0.63000 | Direct |
| RG1608P-821-B-T5 | Susumu | 8.234 | RG16P820BCT-ND | kr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46230 | kr.2,311.50 |
| Unit Price without VAT: | kr.0.46230 |
|---|---|
| Unit Price with VAT: | kr.0.57788 |






