RT0603CRD0716KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 48
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.75611
Datasheet

Upgrade


Panasonic Industry
In Stock: 58.255
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.370
Unit Price: kr.1.73000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.2.56000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.342
Unit Price: kr.3.21000
Datasheet

Upgrade


Vishay
In Stock: 4.528
Unit Price: kr.0.71000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.36733
Datasheet

Upgrade


Susumu
In Stock: 1.604
Unit Price: kr.3.85000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.66147
Datasheet

Upgrade


Susumu
In Stock: 14.075
Unit Price: kr.0.77000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.17745
Datasheet
16 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD0716KL

DigiKey Part Number
RT0603CRD0716KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD0716KL
Description
RES SMD 16K OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD0716KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0716KLYAGEO48YAG1546CT-NDkr.0.64000Upgrade
RT0603WRB0716KLYAGEO0RT0603WRB0716KL-NDkr.3.75611Upgrade
ERA-3AEB163VPanasonic Industry58.255P16KDBCT-NDkr.0.64000Upgrade
ERA-3APB163VPanasonic Industry5.370P16KAYCT-NDkr.1.73000Upgrade
ERA-3ARB163VPanasonic Industry0P16KBDCT-NDkr.2.56000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39282kr.1,964.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.39282
Unit Price with VAT:kr.0.49103