Direct
Direct

RT0603WRB0716KL | |
|---|---|
DigiKey Part Number | RT0603WRB0716KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603WRB0716KL |
Description | RES SMD 16K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603WRB0716KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-163-W-T1 | Susumu | 1.604 | 408-1680-1-ND | kr.3.85000 | Direct |
| RG1608N-163-W-T5 | Susumu | 0 | RG1608N-163-W-T5-ND | kr.1.66147 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.75611 | kr.18,780.55 |
| Unit Price without VAT: | kr.3.75611 |
|---|---|
| Unit Price with VAT: | kr.4.69514 |


