RT0603BRD0793R1L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: kr.0.41853
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.10033
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.25463
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet
93.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD0793R1L

DigiKey Part Number
RT0603BRD0793R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603BRD0793R1L
Description
RES SMD 93.1 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
93.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD0793R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-93R1-B-T5Susumu0RG1608P-93R1-B-T5-NDkr.0.41853Direct
TNPW060393R1BEEAVishay Dale0TNPW060393R1BEEA-NDkr.1.10033Direct
RG1608N-93R1-B-T5Susumu0RG1608N-93R1-B-T5-NDkr.1.35240Upgrade
RG1608N-93R1-W-T1Susumu0RG1608N-93R1-W-T1-NDkr.2.25463Upgrade
RG1608P-93R1-W-T1Susumu0RG1608P-93R1-W-T1-NDkr.1.16459Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26789kr.1,339.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.26789
Unit Price with VAT:kr.0.33486