TNPW060393R1BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.05416
Datasheet

Direct


Panasonic Industry
In Stock: 1.857
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: kr.0.41853
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.26789
Datasheet
93.1 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060393R1BEEA

DigiKey Part Number
TNPW060393R1BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060393R1BEEA
Description
RES 93.1 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
93.1 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060393R1BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW060393R1BEENVishay Dale0TNPW060393R1BEEN-NDkr.2.05416Parametric Equivalent
ERA-3AEB93R1VPanasonic Industry1.857P93.1DBCT-NDkr.0.63000Direct
RG1608P-93R1-B-T5Susumu0RG1608P-93R1-B-T5-NDkr.0.41853Direct
RT0603BRD0793R1LYAGEO0RT0603BRD0793R1L-NDkr.0.26789Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.10033kr.5,501.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.10033
Unit Price with VAT:kr.1.37541