RT0603BRD0747KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.3.71509
Datasheet

Direct


Vishay
In Stock: 7.443
Unit Price: kr.0.70000
Datasheet

Direct


Susumu
In Stock: 90.920
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 8.249
Unit Price: kr.1.65000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.215
Unit Price: kr.1.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.080
Unit Price: kr.2.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.717
Unit Price: kr.3.17000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.64333
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet
47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD0747KL

DigiKey Part Number
YAG1667TR-ND - Tape & Reel (TR)
YAG1667CT-ND - Cut Tape (CT)
YAG1667DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD0747KL
Description
RES SMD 47K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD0747KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603WRB0747KLYAGEO0RT0603WRB0747KL-NDkr.3.71509Upgrade
MCT06030D4702BP500Vishay7.443749-1713-1-NDkr.0.70000Direct
RG1608P-473-B-T5Susumu90.920RG16P47.0KBCT-NDkr.0.63000Direct
TNPW060347K0BEEAVishay Dale8.249541-2028-1-NDkr.1.65000Direct
ERA-3APB473VPanasonic Industry5.215P47KAYCT-NDkr.1.71000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.42500kr.4.25
25kr.0.39800kr.9.95
50kr.0.37540kr.18.77
100kr.0.35440kr.35.44
250kr.0.32916kr.82.29
500kr.0.31130kr.155.65
1.000kr.0.29506kr.295.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25037kr.1,251.85
10.000kr.0.23941kr.2,394.10
15.000kr.0.23357kr.3,503.55
25.000kr.0.22679kr.5,669.75
35.000kr.0.22266kr.7,793.10
50.000kr.0.21855kr.10,927.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750