
ERA-3ARW473V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARW473VTR-ND - Tape & Reel (TR) 10-ERA-3ARW473VCT-ND - Cut Tape (CT) 10-ERA-3ARW473VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW473V |
Description | RES SMD 47K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW473V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-473-W-T1 | Susumu | 51.141 | RG16N47.0KWCT-ND | kr.3.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.66300 | kr.26.63 |
| 25 | kr.2.46760 | kr.61.69 |
| 50 | kr.2.33060 | kr.116.53 |
| 100 | kr.2.20440 | kr.220.44 |
| 250 | kr.2.05264 | kr.513.16 |
| 500 | kr.1.94968 | kr.974.84 |
| 1.000 | kr.1.85692 | kr.1,856.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.67827 | kr.8,391.35 |
| 10.000 | kr.1.61571 | kr.16,157.10 |
| 15.000 | kr.1.58269 | kr.23,740.35 |
| 25.000 | kr.1.54461 | kr.38,615.25 |
| 35.000 | kr.1.52151 | kr.53,252.85 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

