RT0402FRE0742R2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 9.823
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.30044
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24540
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23778
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.18598
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13050
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.020
Unit Price: kr.1.74000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.13254
Datasheet
42.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0742R2L

DigiKey Part Number
RT0402FRE0742R2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402FRE0742R2L
Description
RES SMD 42.2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
42.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0742R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05429kr.542.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.05429
Unit Price with VAT:kr.0.06786