MCS04020C4229FE000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.05429
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.020
Unit Price: kr.1.74000
Datasheet

Upgrade


YAGEO
In Stock: 9.823
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.30044
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.24540
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23778
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.18598
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13050
Datasheet
42.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C4229FE000

DigiKey Part Number
MCS04020C4229FE000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS04020C4229FE000
Description
RES 42.2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C4229FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13254kr.1,325.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.13254
Unit Price with VAT:kr.0.16568