
TC164-FR-073K3L | |
|---|---|
DigiKey Part Number | 13-TC164-FR-073K3LTR-ND - Tape & Reel (TR) 13-TC164-FR-073K3LCT-ND - Cut Tape (CT) 13-TC164-FR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-073K3L |
Description | RES ARRAY 4 RES 3.3K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-073K3L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 3.3k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC164-JR-073K3L | YAGEO | 444 | TC164J-3.3KCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.32960 | kr.8.24 |
| 50 | kr.0.28920 | kr.14.46 |
| 100 | kr.0.25550 | kr.25.55 |
| 250 | kr.0.21732 | kr.54.33 |
| 500 | kr.0.19362 | kr.96.81 |
| 1.000 | kr.0.17346 | kr.173.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13746 | kr.687.30 |
| 10.000 | kr.0.12568 | kr.1,256.80 |
| 15.000 | kr.0.11963 | kr.1,794.45 |
| 25.000 | kr.0.11278 | kr.2,819.50 |
| 35.000 | kr.0.10869 | kr.3,804.15 |
| 50.000 | kr.0.10471 | kr.5,235.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


