240 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD07240RL

DigiKey Part Number
13-RT0402DRD07240RLTR-ND - Tape & Reel (TR)
13-RT0402DRD07240RLCT-ND - Cut Tape (CT)
13-RT0402DRD07240RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD07240RL
Description
RES SMD 240 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD07240RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD07240RLYAGEO46.482YAG1392CT-NDkr.0.64000Upgrade
ERA-2AED241XPanasonic Industry2.679P240DECT-NDkr.0.64000Direct
RG1005P-241-D-T10Susumu7.980408-RG1005P-241-D-T10CT-NDkr.0.64000Direct
RR0510P-241-DSusumu265.597RR05P240DCT-NDkr.0.64000Direct
CPF0402B240RE1TE Connectivity Passive Product58A102729CT-NDkr.1.86000Upgrade
In-Stock: 3.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.36500kr.3.65
25kr.0.33840kr.8.46
50kr.0.32060kr.16.03
100kr.0.30260kr.30.26
250kr.0.28052kr.70.13
500kr.0.26538kr.132.69
1.000kr.0.25140kr.251.40
5.000kr.0.22373kr.1,118.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20363kr.2,036.30
20.000kr.0.19522kr.3,904.40
30.000kr.0.19077kr.5,723.10
50.000kr.0.18561kr.9,280.50
70.000kr.0.18247kr.12,772.90
100.000kr.0.17935kr.17,935.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000