


CPF0402B240RE1 | |
|---|---|
DigiKey Part Number | A102729TR-ND - Tape & Reel (TR) A102729CT-ND - Cut Tape (CT) A102729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B240RE1 |
Description | RES SMD 240 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B240RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.52200 | kr.15.22 |
| 25 | kr.1.41240 | kr.35.31 |
| 50 | kr.1.33400 | kr.66.70 |
| 100 | kr.1.26040 | kr.126.04 |
| 250 | kr.1.17188 | kr.292.97 |
| 500 | kr.1.11178 | kr.555.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.05726 | kr.1,057.26 |
| 2.000 | kr.1.00832 | kr.2,016.64 |
| 3.000 | kr.0.98213 | kr.2,946.39 |
| 5.000 | kr.0.95163 | kr.4,758.15 |
| 7.000 | kr.0.93299 | kr.6,530.93 |
| 10.000 | kr.0.91443 | kr.9,144.30 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

