Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402DRD07150RL | |
|---|---|
DigiKey Part Number | RT0402DRD07150RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402DRD07150RL |
Description | RES SMD 150 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD07150RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD07150RL | YAGEO | 0 | YAG4175CT-ND | kr.0.63000 | Upgrade |
| RT0402CRD07150RL | YAGEO | 0 | RT0402CRD07150RL-ND | kr.0.30546 | Upgrade |
| ERA-2AED151X | Panasonic Industry | 8.425 | 10-ERA-2AED151XCT-ND | kr.0.63000 | Direct |
| RG1005P-151-D-T10 | Susumu | 18.984 | 408-RG1005P-151-D-T10CT-ND | kr.0.63000 | Direct |
| RR0510P-151-D | Susumu | 30.703 | RR05P150DCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21550 | kr.2,155.00 |
| Unit Price without VAT: | kr.0.21550 |
|---|---|
| Unit Price with VAT: | kr.0.26938 |







