150 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AED151X

DigiKey Part Number
10-ERA-2AED151XTR-ND - Tape & Reel (TR)
10-ERA-2AED151XCT-ND - Cut Tape (CT)
10-ERA-2AED151XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED151X
Description
RES SMD 150 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED151X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB151XPanasonic Industry1.765P150DCCT-NDkr.0.70000Parametric Equivalent
RG1005P-151-D-T10Susumu18.984408-RG1005P-151-D-T10CT-NDkr.0.63000Direct
RNCF0402DTE150RStackpole Electronics Inc5.250738-RNCF0402DTE150RCT-NDkr.0.63000Direct
RR0510P-151-DSusumu30.703RR05P150DCT-NDkr.0.63000Direct
CPF0402B150RE1TE Connectivity Passive Product34A102628CT-NDkr.1.65000Upgrade
In-Stock: 8.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.26360kr.6.59
50kr.0.24980kr.12.49
100kr.0.23580kr.23.58
250kr.0.21884kr.54.71
500kr.0.20694kr.103.47
1.000kr.0.19584kr.195.84
5.000kr.0.17392kr.869.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16601kr.1,660.10
20.000kr.0.15896kr.3,179.20
30.000kr.0.15522kr.4,656.60
50.000kr.0.15088kr.7,544.00
70.000kr.0.14823kr.10,376.10
100.000kr.0.14561kr.14,561.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750