Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402CRE07330RL | |
|---|---|
DigiKey Part Number | RT0402CRE07330RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402CRE07330RL |
Description | RES SMD 330 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402CRE07330RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0402BRD07330RL | YAGEO | 13.334 | YAG4243CT-ND | kr.0.64000 | Upgrade |
| RT0402BRE07330RL | YAGEO | 0 | RT0402BRE07330RL-ND | kr.0.29951 | Upgrade |
| RT0402CRD07330RL | YAGEO | 0 | RT0402CRD07330RL-ND | kr.0.24464 | Upgrade |
| CPF0402B330RE1 | TE Connectivity Passive Product | 41.071 | A102797CT-ND | kr.1.60000 | Upgrade |
| ERA-2AEB331X | Panasonic Industry | 24.243 | P330DCCT-ND | kr.0.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23704 | kr.2,370.40 |
| Unit Price without VAT: | kr.0.23704 |
|---|---|
| Unit Price with VAT: | kr.0.29630 |






