RT0402CRD07330RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 13.334
Unit Price: kr.0.64000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 41.071
Unit Price: kr.2.12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 24.243
Unit Price: kr.0.71000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.18053
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.26233
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.74143
Datasheet

Upgrade


Susumu
In Stock: 15.104
Unit Price: kr.0.83000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.06492
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.87697
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.22647
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.45481
Datasheet
330 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402CRD07330RL

DigiKey Part Number
RT0402CRD07330RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402CRD07330RL
Description
RES SMD 330 OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402CRD07330RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0402BRD07330RLYAGEO13.334YAG4243CT-NDkr.0.64000Upgrade
CPF0402B330RE1TE Connectivity Passive Product41.071A102797CT-NDkr.2.12000Upgrade
ERA-2AEB331XPanasonic Industry24.243P330DCCT-NDkr.0.71000Upgrade
MCS04020D3300BE100Vishay0MCS04020D3300BE100-NDkr.1.18053Upgrade
RG1005N-331-B-T5Susumu0RG1005N-331-B-T5-NDkr.2.26233Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.24464kr.2,446.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.24464
Unit Price with VAT:kr.0.30580