
RT0402BRE0710RL | |
|---|---|
DigiKey Part Number | 13-RT0402BRE0710RLTR-ND - Tape & Reel (TR) 13-RT0402BRE0710RLCT-ND - Cut Tape (CT) 13-RT0402BRE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE0710RL |
Description | RES SMD 10 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE0710RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B10RE1 | TE Connectivity Passive Product | 398 | A102583CT-ND | kr.0.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.68600 | kr.6.86 |
| 25 | kr.0.63840 | kr.15.96 |
| 50 | kr.0.60380 | kr.30.19 |
| 100 | kr.0.57050 | kr.57.05 |
| 250 | kr.0.52972 | kr.132.43 |
| 500 | kr.0.50152 | kr.250.76 |
| 1.000 | kr.0.47581 | kr.475.81 |
| 5.000 | kr.0.42543 | kr.2,127.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38811 | kr.3,881.10 |
| 20.000 | kr.0.37302 | kr.7,460.40 |
| 30.000 | kr.0.36505 | kr.10,951.50 |
| 50.000 | kr.0.35583 | kr.17,791.50 |
| 70.000 | kr.0.35024 | kr.24,516.80 |
| 100.000 | kr.0.34470 | kr.34,470.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

