


CPF0402B10RE1 | |
|---|---|
DigiKey Part Number | A102583TR-ND - Tape & Reel (TR) A102583CT-ND - Cut Tape (CT) A102583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B10RE1 |
Description | RES SMD 10 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B10RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.75000 | kr.17.50 |
| 25 | kr.1.62040 | kr.40.51 |
| 50 | kr.1.53200 | kr.76.60 |
| 100 | kr.1.44800 | kr.144.80 |
| 250 | kr.1.34660 | kr.336.65 |
| 500 | kr.1.27790 | kr.638.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.21578 | kr.1,215.78 |
| 2.000 | kr.1.15999 | kr.2,319.98 |
| 3.000 | kr.1.13019 | kr.3,390.57 |
| 5.000 | kr.1.09548 | kr.5,477.40 |
| 7.000 | kr.1.07428 | kr.7,519.96 |
| 10.000 | kr.1.05318 | kr.10,531.80 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

