
RSF200JB-73-3K9 | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-3K9-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-3K9 |
Description | RES 3.9K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-3K9 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.07100 | kr.10.71 |
| 25 | kr.0.90280 | kr.22.57 |
| 50 | kr.0.79640 | kr.39.82 |
| 100 | kr.0.70750 | kr.70.75 |
| 250 | kr.0.60940 | kr.152.35 |
| 500 | kr.0.54778 | kr.273.89 |
| 1.000 | kr.0.49553 | kr.495.53 |
| 5.000 | kr.0.40237 | kr.2,011.85 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |


