3.9 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ3K9

DigiKey Part Number
A131531CT-ND - Cut Tape (CT)
A131531TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ3K9
Description
RES 3.9K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ3K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.307
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.12200kr.11.22
25kr.0.94600kr.23.65
50kr.0.83560kr.41.78
100kr.0.74240kr.74.24
250kr.0.63956kr.159.89
500kr.0.57516kr.287.58
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.52045kr.520.45
2.000kr.0.47389kr.947.78
3.000kr.0.44997kr.1,349.91
5.000kr.0.42290kr.2,114.50
7.000kr.0.40677kr.2,847.39
10.000kr.0.39100kr.3,910.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500