
RSF100JB-73-27K | |
|---|---|
DigiKey Part Number | 27KW-1-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-27K |
Description | RES 27K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-27K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.81400 | kr.8.14 |
| 25 | kr.0.68200 | kr.17.05 |
| 50 | kr.0.60260 | kr.30.13 |
| 100 | kr.0.53330 | kr.53.33 |
| 250 | kr.0.45792 | kr.114.48 |
| 500 | kr.0.41036 | kr.205.18 |
| 2.000 | kr.0.33582 | kr.671.64 |
| 6.000 | kr.0.29170 | kr.1,750.20 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |


