
ROX1SJ27K | |
|---|---|
DigiKey Part Number | A131453CT-ND - Cut Tape (CT) A131453TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ27K |
Description | RES 27K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ27K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.43600 | kr.10.90 |
| 50 | kr.0.41220 | kr.20.61 |
| 100 | kr.0.38930 | kr.38.93 |
| 250 | kr.0.36112 | kr.90.28 |
| 500 | kr.0.34160 | kr.170.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.32385 | kr.323.85 |
| 2.000 | kr.0.30765 | kr.615.30 |
| 3.000 | kr.0.29895 | kr.896.85 |
| 5.000 | kr.0.28874 | kr.1,443.70 |
| 7.000 | kr.0.28246 | kr.1,977.22 |
| 10.000 | kr.0.27618 | kr.2,761.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


