
RL2512FK-070R039L | |
|---|---|
DigiKey Part Number | 13-RL2512FK-070R039LTR-ND - Tape & Reel (TR) 13-RL2512FK-070R039LCT-ND - Cut Tape (CT) 13-RL2512FK-070R039LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R039L |
Description | RES 0.039 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R039L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL2512FK-070R039L | YAGEO | 886 | 13-RL2512FK-070R039LCT-ND | kr.0.50000 | Parametric Equivalent |
| RLP73M3AR039FTDF | TE Connectivity Passive Product | 1.792 | A109684CT-ND | kr.1.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.18100 | kr.21.81 |
| 25 | kr.1.83360 | kr.45.84 |
| 50 | kr.1.63200 | kr.81.60 |
| 100 | kr.1.47410 | kr.147.41 |
| 250 | kr.1.31316 | kr.328.29 |
| 500 | kr.1.22046 | kr.610.23 |
| 1.000 | kr.1.14665 | kr.1,146.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.98232 | kr.3,929.28 |
| 8.000 | kr.0.94726 | kr.7,578.08 |
| 12.000 | kr.0.93015 | kr.11,161.80 |
| 20.000 | kr.0.91161 | kr.18,232.20 |
| 28.000 | kr.0.90098 | kr.25,227.44 |
| 40.000 | kr.0.89093 | kr.35,637.20 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

