Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

RL0805JR-070R075L | |
|---|---|
DigiKey Part Number | RL0805JR-070R075L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL0805JR-070R075L |
Description | RES 0.075 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805JR-070R075L Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL0805FR-070R075L | YAGEO | 0 | RL0805FR-070R075L-ND | kr.0.66608 | Parametric Equivalent |
| RLP73M2AR075FTDF | TE Connectivity Passive Product | 1.730 | A109593CT-ND | kr.5.26000 | Direct |
| CSR0805FK75L0 | Stackpole Electronics Inc | 3.800 | CSR0805FK75L0CT-ND | kr.2.47000 | Upgrade |
| CSR0805JT75L0 | Stackpole Electronics Inc | 0 | CSR0805JT75L0-ND | kr.0.43345 | Upgrade |
| RLP73M2AR075JTD | TE Connectivity Passive Product | 1.082 | A109790CT-ND | kr.3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31672 | kr.1,583.60 |
| Unit Price without VAT: | kr.0.31672 |
|---|---|
| Unit Price with VAT: | kr.0.39590 |




