75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73M2AR075FTDF

DigiKey Part Number
A109593TR-ND - Tape & Reel (TR)
A109593CT-ND - Cut Tape (CT)
A109593DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M2AR075FTDF
Description
RES 0.075 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M2AR075FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.34000kr.5.34
10kr.3.47900kr.34.79
25kr.2.97080kr.74.27
50kr.2.64920kr.132.46
100kr.2.37650kr.237.65
250kr.2.07688kr.519.22
500kr.1.88952kr.944.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.73018kr.1,730.18
2.000kr.1.59484kr.3,189.68
3.000kr.1.52528kr.4,575.84
5.000kr.1.44662kr.7,233.10
7.000kr.1.39975kr.9,798.25
10.000kr.1.35396kr.13,539.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.34000
Unit Price with VAT:kr.6.67500