RE1206FRE074K99L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.15484
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.43012
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.25832
Datasheet
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE1206FRE074K99L

DigiKey Part Number
RE1206FRE074K99L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RE1206FRE074K99L
Description
RES SMD 4.99K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE1206FRE074K99L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE1206DRE074K99LYAGEO0RE1206DRE074K99L-NDkr.0.15484Upgrade
CRCW12064K99FHEAPVishay Dale0CRCW12064K99FHEAP-NDkr.0.43012Similar
RGC1206DTC4K99Stackpole Electronics Inc0RGC1206DTC4K99-NDkr.0.25832Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06060kr.303.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.06060
Unit Price with VAT:kr.0.07575