Similar
Similar

RGC1206DTC4K99 | |
|---|---|
DigiKey Part Number | RGC1206DTC4K99-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1206DTC4K99 |
Description | RES 4.99K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC1206DTC4K99 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064K99DHEAP | Vishay Dale | 0 | 541-4.99KBACT-ND | kr.2.16000 | Similar |
| RE1206DRE074K99L | YAGEO | 0 | RE1206DRE074K99L-ND | kr.0.15484 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25832 | kr.1,291.60 |
| Unit Price without VAT: | kr.0.25832 |
|---|---|
| Unit Price with VAT: | kr.0.32290 |



