
RC2512JK-0751KL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-0751KLTR-ND - Tape & Reel (TR) 13-RC2512JK-0751KLCT-ND - Cut Tape (CT) 13-RC2512JK-0751KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-0751KL |
Description | RES 51K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-0751KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-0751KL | YAGEO | 3.960 | 13-RC2512FK-0751KLCT-ND | kr.1.97000 | Upgrade |
| ERJ-1TNF5102U | Panasonic Industry | 671 | PT51.0KAFCT-ND | kr.5.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.83700 | kr.8.37 |
| 25 | kr.0.67200 | kr.16.80 |
| 50 | kr.0.57560 | kr.28.78 |
| 100 | kr.0.50020 | kr.50.02 |
| 250 | kr.0.42480 | kr.106.20 |
| 500 | kr.0.38128 | kr.190.64 |
| 1.000 | kr.0.34680 | kr.346.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29760 | kr.1,190.40 |
| 8.000 | kr.0.28027 | kr.2,242.16 |
| 12.000 | kr.0.27183 | kr.3,261.96 |
| 20.000 | kr.0.26268 | kr.5,253.60 |
| 28.000 | kr.0.25744 | kr.7,208.32 |
| 40.000 | kr.0.25249 | kr.10,099.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

