51 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0751KL

DigiKey Part Number
13-RC2512FK-0751KLTR-ND - Tape & Reel (TR)
13-RC2512FK-0751KLCT-ND - Cut Tape (CT)
13-RC2512FK-0751KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0751KL
Description
RES 51K OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0751KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TNF5102UPanasonic Industry771PT51.0KAFCT-NDkr.5.07000Similar
In-Stock: 3.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.05200kr.10.52
25kr.0.85480kr.21.37
50kr.0.74060kr.37.03
100kr.0.64990kr.64.99
250kr.0.55844kr.139.61
500kr.0.50580kr.252.90
1.000kr.0.46402kr.464.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40449kr.1,617.96
8.000kr.0.38353kr.3,068.24
12.000kr.0.37330kr.4,479.60
20.000kr.0.36223kr.7,244.60
28.000kr.0.35588kr.9,964.64
40.000kr.0.34989kr.13,995.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250