1.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-071R8L

DigiKey Part Number
13-RC2512JK-071R8LTR-ND - Tape & Reel (TR)
13-RC2512JK-071R8LCT-ND - Cut Tape (CT)
13-RC2512JK-071R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-071R8L
Description
RES 1.8 OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-071R8L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-071R8LYAGEO2.285YAG5555CT-NDkr.3.30000Upgrade
RC2512FK-071R8LYAGEO4.90013-RC2512FK-071R8LCT-NDkr.2.98000Upgrade
CRCW25121R80FNEGVishay Dale1.669541-CRCW25121R80FNEGCT-NDkr.2.47000Similar
CRCW25121R80JNEGVishay Dale1.808541-1.8XCT-NDkr.1.71000Similar
In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.33100kr.13.31
25kr.1.09040kr.27.26
50kr.0.95360kr.47.68
100kr.0.84450kr.84.45
250kr.0.73492kr.183.73
500kr.0.67166kr.335.83
1.000kr.0.62138kr.621.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54957kr.2,198.28
8.000kr.0.52426kr.4,194.08
12.000kr.0.51192kr.6,143.04
20.000kr.0.49855kr.9,971.00
28.000kr.0.49089kr.13,744.92
40.000kr.0.48364kr.19,345.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250