
RC2512FK-071R8L | |
|---|---|
DigiKey Part Number | 13-RC2512FK-071R8LTR-ND - Tape & Reel (TR) 13-RC2512FK-071R8LCT-ND - Cut Tape (CT) 13-RC2512FK-071R8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512FK-071R8L |
Description | RES 1.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-071R8L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.69300 | kr.16.93 |
| 25 | kr.1.40760 | kr.35.19 |
| 50 | kr.1.24140 | kr.62.07 |
| 100 | kr.1.11010 | kr.111.01 |
| 250 | kr.0.97764 | kr.244.41 |
| 500 | kr.0.90104 | kr.450.52 |
| 1.000 | kr.0.84024 | kr.840.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75335 | kr.3,013.40 |
| 8.000 | kr.0.72272 | kr.5,781.76 |
| 12.000 | kr.0.70779 | kr.8,493.48 |
| 20.000 | kr.0.69160 | kr.13,832.00 |
| 28.000 | kr.0.68232 | kr.19,104.96 |
| 40.000 | kr.0.67354 | kr.26,941.60 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

