10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JR-1010KL

DigiKey Part Number
13-AC0603JR-1010KLTR-ND - Tape & Reel (TR)
13-AC0603JR-1010KLCT-ND - Cut Tape (CT)
13-AC0603JR-1010KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JR-1010KL
Description
RES 10K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-1010KLYAGEO64.43213-AC0603FR-1010KLCT-NDkr.0.63000Parametric Equivalent
AC0603FR-1310KLYAGEO6.62613-AC0603FR-1310KLCT-NDkr.0.63000Parametric Equivalent
AC0603JR-0710KLYAGEO77.830311-10KLECT-NDkr.0.63000Parametric Equivalent
AC0603JR-1310KLYAGEO39.70013-AC0603JR-1310KLCT-NDkr.0.63000Parametric Equivalent
CRGCQ0603F10KTE Connectivity Passive Product1.240.725A129700CT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
25kr.0.11680kr.2.92
50kr.0.09260kr.4.63
100kr.0.07540kr.7.54
250kr.0.05832kr.14.58
500kr.0.04856kr.24.28
1.000kr.0.04096kr.40.96
5.000kr.0.02900kr.145.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02411kr.241.10
20.000kr.0.02154kr.430.80
30.000kr.0.02030kr.609.00
50.000kr.0.01895kr.947.50
70.000kr.0.01818kr.1,272.60
100.000kr.0.01745kr.1,745.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750